This 1-row FFC/FPC connector features a 5.08mm pitch and supports voltages up to 300V. It is designed for use with wires ranging from 22AWG to 12AWG and is mounted through a hole. The connector is available in bulk packaging with 120 pieces per package.
Checking distributor stock and pricing after the page loads.
Molex 39594-5017 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39594 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |