
This 1-row FFC/FPC connector features a 5.08mm pitch and a voltage rating of 300V. It is designed for through hole mounting and has a maximum wire gauge of 12AWG. The connector is available in bulk packaging with 240 pieces per package.
Molex 39594-7012 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39594 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39594-7012 to view detailed technical specifications.
No datasheet is available for this part.