
This FFC/FPC connector features a 1-row design with a 5.08mm pitch, supporting up to 15A and 300V. It is available in bulk packaging with 120 pieces per package. The connector has a straight orientation and is designed for through-hole mounting. It is suitable for use in applications requiring high current and voltage ratings.
Molex 39594-7017 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39594 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.