The Molex 39850-1821 is a Eurostyle terminal block with 21 contacts, a 5mm terminal pitch, and a maximum operating temperature of 110 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 20 amps per contact and a maximum voltage rating of 250 volts. The block is constructed with a solder termination method and has a straight body orientation.
Molex 39850-1821 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Eurostyle™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39850-1821 to view detailed technical specifications.
No datasheet is available for this part.