
Pluggable Terminal Blocks 6C .200 EURO OPEN
Molex 39860-0406 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Number of Circuits | 6 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39860 |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.