Sign in to ask questions about the Molex 39860-0707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39860-0707 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 7 |
| Package Quantity | 60 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39860 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39860-0707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.