Conn Eurostyle Block F 8 POS 5.08mm Screw ST Panel Mount 15A/Contact
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |