The Molex 39860-1012 is a 12-contact Eurostyle block terminal with a straight body orientation. It features a terminal pitch of 5.08mm and a termination method of screw. The terminal block has a maximum operating temperature of 105°C and a maximum current rating of 15A per contact. It is designed for panel mount applications and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS Version | 2011/65/EU, 2015/863 |