This Eurostyle block terminal features a straight body orientation and a screw termination method. It has a panel mount design and is rated for a maximum current of 15 amps per contact and a maximum voltage rating of 300VAC. The terminal has 9 contacts and a 5.08mm pitch, with a single row configuration.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU, 2015/863 |