This Eurostyle block terminal features 10 contacts with a terminal pitch of 5.08mm and a maximum current rating of 15A per contact. It is designed for panel mounting and has a straight body orientation. The terminal block is rated for 300VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU, 2015/863 |