This 11-position vertical connector is rated for 300V and 17.5A, with a 5.08mm pitch. It is compliant with ELV regulations and meets the UL94 V-0 flammability standard. The connector is packaged in bulk quantities of 150 pieces and is RoHS compliant.
Molex 39880-0411 technical specifications.
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39880 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39880-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.