The 8-Contact Eurostyle Terminal Block is a right-angle terminal block with a terminal pitch of 3.81mm. It has a maximum operating temperature of 105°C and a maximum current rating of 11A per contact. The block is rated for a maximum voltage of 300V. It is designed for use in a variety of applications and is part of the Eurostyle product line.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 3.81mm |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Max Current Rating | 11/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |