
Modular terminal block, 2 circuits, 2 positions, straight orientation, 60A current rating, 600V voltage rating. Features copper contacts with tin plating, a 10.16mm pitch, and supports wire gauges from 18AWG to 6AWG. Designed for through-hole board mounting, this black component boasts a UL94 V-0 flammability rating and a maximum operating temperature of 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39910-0102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39910-0102 technical specifications.
| Package/Case | 0102 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 60A |
| Max Operating Temperature | 140°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 39910 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39910-0102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
