
8-position, 10.16mm pitch vertical terminal block with screw termination. Features 60A current rating and 600V voltage rating. Constructed with a black polyester housing and copper contacts plated with tin and copper. Operating temperature range from -40°C to 130°C, with UL94 V-0 flammability rating. Through-hole mount design supports wire gauges up to 6AWG.
Molex 39910-0108 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Copper |
| Current | 60A |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Height | 29.7mm |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39910 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39910-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.