Molex 39910-0110 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 39910 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39910-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.