
6-position, 1-row, straight ZIF/LIF connector with 15mm pitch. Features brass contacts with tin/copper plating, rated for 600V and 85A. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 130°C. Through-hole mounting supports wire gauges up to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39920-0506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39920-0506 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current | 85A |
| Current Rating | 85A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Brass, Tin, Steel |
| Series | Eurostyle™ 39920 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.