Four-position, single-row terminal block with 15mm pitch. Features brass contacts with tin plating, rated for 115A and 600V AC. Designed for solder termination with a vertical, through-hole orientation. Constructed from brass with a black, UL94 V-0 flammability rating. Operating temperature range from -40°C to 140°C. Accommodates wire gauges from 8AWG to 1AWG.
Molex 39920-0704 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 115A |
| Depth | 20.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 61.8mm |
| Material | Brass |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 15mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 39920 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39920-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.