Conn Eurostyle Block F 8 POS 3.81mm Screw ST Cable Mount 12A/Contact EuroMate™
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 300V |
| Tradename | EuroMate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |