Vertical, cable mount ZIF/LIF connector with 12 contacts and 6 positions per row, featuring a 5.08mm pitch. Rated for 15A per contact and 300V AC, this black, UL94 V-0 rated housing utilizes tin-plated bronze contacts. Accommodates 22AWG wire via screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39940-0206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39940-0206 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 35.6mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | 39940 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39940-0206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
