
This 15-position, 30-contact FFC/FPC connector is designed for high-reliability applications. It features a maximum voltage rating of 300V and a current rating of 15A. The connector is available in a bulk packaging option and has a pitch of 5.08mm. It is suitable for use in environments with low flammability requirements, meeting the UL94 V-0 standard. The connector is also halogen-free, making it a suitable choice for applications where environmental concerns are a priority.
Sign in to ask questions about the Molex 39940-0415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39940-0415 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39940 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39940-0415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.