This 2-row terminal block from Molex features a black color and bronze contact material with tin plating. It has a current rating of 15A and a maximum supply voltage of 300V AC. The terminal block measures 71.1mm in length and 19.05mm in depth, with a packaging quantity of 144 pieces in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Molex 39940-0610 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 19.05mm |
| Length | 71.1mm |
| Max Supply Voltage (AC) | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39940 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.