Molex 39940-0716 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39940 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39940-0716 to view detailed technical specifications.
No datasheet is available for this part.