High-power, 3-position FFC/FPC connector with a vertical, through-hole mounting orientation and an 8mm pitch. Features brass and copper alloy contacts with tin plating, rated for 20A current and 600V voltage. The black nylon housing offers UL94 V-0 flammability resistance and a maximum operating temperature of 115°C. Designed for wire gauges from 22AWG to 12AWG.
Molex 39950-0103 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 115°C |
| Mount | Board, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 660 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 39950 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39950-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.