
Vertical, through-hole mounted ZIF/LIF FFC/FPC connector with 5 circuits and 5 positions. Features a 8mm pitch and a 20A current rating, supporting wire gauges from 22AWG to 12AWG. Constructed with brass contacts plated in tin, and a polyester housing with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 150°C and supports a maximum supply voltage of 600V.
Sign in to ask questions about the Molex 39950-0105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39950-0105 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Length | 21.8mm |
| Material | Brass, Polyester |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 396 |
| Pitch | 8mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 39950 |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 40.8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39950-0105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.