
This 6-position FFC/FPC connector features a 8mm pitch and is rated for 600V and 20A. It has a brass housing and contacts, with a tin plating. The connector is available in bulk packaging with 308 pieces per package. It meets the UL94 V-0 flammability rating and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39950-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 308 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| Series | 39950 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39950-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.