
This 7-position FFC/FPC connector features a brass construction with tin plating, supporting up to 20A of current and 600V of voltage. It has a vertical orientation and an 8mm pitch. The connector is available in a bulk packaging quantity of 264 pieces. It meets the UL94 V-0 flammability rating and is suitable for use in applications requiring high-reliability connections.
Sign in to ask questions about the Molex 39950-0107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39950-0107 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 8mm |
| Series | 39950 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39950-0107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
