
This FFC/FPC connector features a brass contact material with tin plating, supporting up to 20A of current. The connectors are packaged in bulk quantities of 36 units. They are compliant with RoHS regulations and suitable for use with wire gauges ranging from 22AWG to 12AWG. The connectors are part of the 39950 series from Molex.
Molex 39950-0113 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39950 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.