This FFC/FPC connector features black brass contacts with tin plating, a current rating of 20A, and a voltage rating of 600V. It is available in bulk packaging with 36 pieces per package. The connector is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified.
Molex 39950-0115 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39950 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.