2-position, 1-row vertical PCB terminal block with 5.08mm pitch. Features brass/bronze contacts with tin plating, rated for 10A and 300V AC. Designed for cable and surface mount applications, accepting wire gauges from 24AWG to 12AWG. Constructed from UL94 V-0 rated Nylon material, this male connector offers screw termination and is supplied on tape and reel.
Molex 39980-0302 technical specifications.
| Package/Case | 0302 |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.7mm |
| Length | 10.92mm |
| Material | Nylon |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1870 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.9mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
