
This 3-position FFC/FPC connector features a contact material of bronze and steel with a tin and chromate plating. It has a current rating of 10A and is designed for use with flexible flat cable or flexible printed circuit applications. The connector has a vertical orientation and a pitch of 5.08mm, with a maximum supply voltage of 300V and a wire gauge range of 12AWG to 24AWG. It is RoHS compliant and features screw termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 10A |
| Depth | 14.22mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.7mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |