
Vertical ZIF/LIF FFC/FPC connector with 4 positions and 4 circuits. Features a 5.08mm pitch, 10A current rating, and 300V AC voltage rating. Constructed with a black Nylon housing and brass, bronze, or steel contacts with tin or chromate plating. Designed for cable and surface mounting with screw termination, suitable for 24AWG wire. UL94 V-0 flammability rating and low halogen content.
Molex 39980-0304 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 10A |
| Depth | 14.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 15.7mm |
| Housing Color | Black |
| Length | 21.08mm |
| Material | Nylon |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable, Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 935 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
