
5-position, 5-pole, 1-row ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector for cable mounting. Features a 5.08mm pitch, vertical orientation, and screw termination. Rated for 10A per contact and 300V AC, with a maximum wire gauge of 12AWG. Constructed with brass, bronze, and steel contacts plated in tin and chromate, housed in black UL94 V-0 flammability rated material. RoHS compliant.
Molex 39980-0305 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass, Bronze, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 10A |
| Depth | 14.22mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.86mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 765 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.42inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.