
This 14-position FFC/FPC connector features a voltage rating of 300V and a current rating of 10A. It has a vertical orientation and is designed for surface mount technology (SMT) applications. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 255 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39980-0314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 255 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.