
The Molex 39980-0321 is a flexible flat cable connector rated for 300V and 10A. It is available in quantities of 170 and comes packaged in tape and reel. The connector features a black brass contact material and is suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| Series | 39980 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |