
Vertical PCB header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and 2 positions, designed for through-hole mounting with solder termination. Constructed from black Nylon material with Brass contacts plated in Tin, this male connector offers a 10A current rating and 300V voltage rating. It is UL94 V-0 flammability rated, ELV and Reach SVHC compliant, and Low Halogen.
Molex 39980-0402 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 17.8mm |
| Length | 10.77mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.