
8-position, 1-row vertical PCB header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting. Constructed with a black nylon housing and brass contacts with tin plating. Rated for 10A current and 300V voltage, supporting wire gauges from 22AWG to 14AWG. Compliant with UL, RoHS, REACH SVHC, ELV, and Low Halogen standards, with a UL94 V-0 flammability rating.
Molex 39980-0408 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 17.8mm |
| Housing Color | Black |
| Length | 41.25mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39980 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39980-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
