The Molex 399900308 is an 8-contact terminal block with a Eurostyle pluggable design, suitable for cable mounting. It features a right-angle body orientation and a maximum operating temperature of 110 degrees Celsius. The terminal block has a maximum voltage rating of 300V and a maximum current rating of 10A per contact. It is designed for use in applications where a high level of electrical connectivity is required.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Pluggable |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |