
This 24-position right angle rectangular connector features a current rating of 7A and a voltage rating of 250V. The contacts are made of brass with a gold plating. The connector is packaged in bulk quantities of 125 units and is RoHS compliant. It is not compliant with glow wire standards. The connector has a pitch of 3.96mm and is designed for through hole termination.
Sign in to ask questions about the Molex 41662-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 41662-0023 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41662 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41662-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.