
This 7-position rectangular connector features a male contact with gold plating and is designed for through-hole termination. It is available in bulk packaging with 400 pieces per package. The connector has a 2mm pitch and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 41662-0504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 41662-0504 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 41662 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 41662-0504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.