
This 24-contact unshrouded header features a right-angle body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a maximum current rating of 7A per contact and a maximum voltage rating of 250V. The header is constructed with a solder termination method and has a product weight of 9.312g. It is suitable for use in various applications, including memory card sockets.
Sign in to ask questions about the Molex 416820023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 416820023 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Weight (g) | 9.312 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 416820023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.