
This 24-contact HDR unshrouded header features a terminal pitch of 3.96mm and a right-angle body orientation. It is designed for through-hole mounting and has a maximum current rating of 7A per contact and a maximum voltage rating of 250V. The product weighs 9.312g and is available with a tradename of KK.
Sign in to ask questions about the Molex 416820046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 416820046 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Weight (g) | 9.312 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 416820046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.