
Rectangular header connector with a 3.96mm pitch, featuring 4 circuits and 4 male contacts. Constructed with brass contacts and gold plating, it offers a 7A current rating and a maximum operating voltage of 250V AC/DC. This vertical, through-hole mount component is black, UL94 V-0 flammability rated, and operates between 0°C and 75°C.
Molex 41791-0834 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41791-0834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.