This 4-position right angle rectangular connector features a brass contact material with gold plating, supporting a current rating of 7A and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 75°C. The connector is compliant with RoHS regulations and is available in bulk packaging with 350 units per package.
Molex 41792-0513 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 41792-0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.