Sign in to ask questions about the Molex 42375-3259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42375-3259 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Mating Length | 14.99mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42375-3259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.