Conn Housing F 10 POS 4.2mm Crimp ST Cable Mount Natural Bag
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 42474 |
| UL Flammability Code | 94V-2 |
| REACH | unknown |
| Military Spec | True |