
Rectangular power connector, featuring 3 contacts and 3 positions, designed for cable mounting with a straight orientation. This female receptacle utilizes copper alloy contacts with tin plating, rated for 50A and 600V AC. Constructed from black polyester housing, it offers a 10mm pitch and supports wire/cable gauges up to 9AWG. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 42816-0312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42816-0312 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 34.4mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 14.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Polyester |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42816 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 14.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42816-0312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.