
Rectangular power connector, receptacle, featuring 5 female contacts with copper alloy, tin-plated terminals. Rated for 600V AC/DC and 50A, this straight, general-purpose connector supports wire gauges up to 9AWG. Constructed from black polyester with a UL94 V-0 flammability rating, it offers a 10mm pitch and operates between -40°C and 105°C. Mountable to panels or cables, this lead-free component is RoHS compliant.
Molex 42816-0512 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Package/Case | 0512 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 34.4mm |
| Diameter | 10mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Manufacturer Series | 42816 |
| Material | Polyester |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Panel, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42816 |
| Shell Material | Polyester |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 14.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.