
Male signal header with a 2mm pitch, designed for 14-16AWG wire. Features a straight, unshielded orientation and tin-plated copper alloy contacts. Rated for a maximum current of 50A and operates within a temperature range of -40°C to 105°C. This low halogen component is supplied on tape and reel for cable mounting.
Sign in to ask questions about the Molex 42817-0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42817-0041 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 50A |
| Depth | 5.94mm |
| Diode Type | PIN |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 5.69mm |
| Length | 27.6mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Sr |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42817-0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
