
Headers & Wire Housings 14-16 AWG Reel of 500
Molex 42817-0041 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 50A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 42817 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42817-0041 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.