Rectangular power connector, male, 3 circuits, 3 contacts, straight orientation, panel mount. Features a 47A current rating, 50A max current rating, and operates between -40°C and 105°C. Housing is black, made of UL94 V-0 flammability rated material, and contains lead. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Molex 42818-0312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42818-0312 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Current Rating | 47A |
| Depth | 34.6mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 13.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Length | 41.3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 42818 |
| Termination | Solder |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 42818-0312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.